This concave rocker switch features an on-on configuration and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and is rated for 28V DC. The switch is designed for through hole mounting and has a mechanical life of 50,000 cycles. It is also compliant with RoHS regulations and is available in bulk packaging.
NKK Switches M2022TXG30-FA technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TXG30-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.