The M2022TXW13-GA is a paddle switch with a current rating of 4A and a DC rated voltage of 30V. It has an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is RoHS compliant. It is available in a bracket mount through hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2022TXW13-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Paddle |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Brackets, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TXW13-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
