Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2022TXW30/UC-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Switch Function | On-On |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022TXW30/UC-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.