
DPDT illuminated rocker switch featuring a black polyamide concave actuator. Rated for 6A at 125VAC and 30VDC, with silver contacts and silver plating. Offers a 25,000 cycle electrical life and 50,000 cycle mechanical life. Mounts via through-hole with vertical orientation and PC pin terminations. Operating temperature range from -30°C to 85°C.
NKK Switches M2022TXW41-DA technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 35.49mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Vertical, Brackets |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TXW41-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
