The M2022TYG01-HE is a DPDT rocker switch with a large paddle actuator style, rated for 0.1A at 28VAC/DC and 0.4W at 28VAC/DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is suitable for operation between -30°C and 85°C and is panel mount with a solder lug termination style.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022TYG01-HE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |