The M2022TYW01-JB is a panel mount rocker switch with a polyamide actuator and silver contacts. It has a maximum current rating of 6A and a maximum operating temperature of 85°C. The switch is rated for 30V DC and 125V AC, with an electrical life of 25000 cycles. It is also compliant with RoHS regulations and has a mechanical life of 50000 cycles.
NKK Switches M2022TYW01-JB technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.11mm |
| Electrical Life | 25000Cycles |
| Length | 41.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TYW01-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.