The M2022TYW03-JE is a DPDT rocker switch with a large actuator style, rated for 250VAC at 6A. It features a panel mount/through hole termination style and a mechanical life of 50,000 cycles. The switch has a temperature range of -30°C to 85°C and is suitable for use in a variety of applications. The electrical life is rated at 25,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022TYW03-JE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |