
DPDT illuminated rocker switch with ON-None-ON configuration and PC pin termination. Features a large rocker actuator, straight body orientation, and bracket mount/through-hole mounting. Rated for 6A at 125VAC, 250VAC max, and 30VDC max, with an electrical life of 25,000 cycles and mechanical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2022TZW13-JB technical specifications.
| Actuator Style | Large Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 26.78 |
| Product Depth (mm) | 15.11 |
| Product Height (mm) | 26.3 |
| Body Length (mm) | 16.4 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 15.3 |
| Actuator Length (mm) | 26.78 |
| Actuator Depth (mm) | 15.11 |
| Actuator Height (mm) | 11 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.8 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2022TZW13-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.