Switch Toggle Center OFF DPDT Locking Lever Solder Lug 6A 250VAC 30VDC
Checking distributor stock and pricing after the page loads.
NKK Switches M2023L1L3W01 technical specifications.
| Pole Throw Configuration | DPDT |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |