
DPDT toggle switch with ON-OFF-ON function, featuring a small bat lever actuator and solder lug termination. Rated for 6A at 250VAC and 30VDC, with a 3A continuous rating. Offers a 125VAC voltage rating and 30VDC rated voltage, with an electrical life of 25,000 cycles. Constructed with silver contacts and plating, and a brass, chrome-plated actuator. Panel mountable with threaded bushing, operating from -30°C to 85°C, and IP67 rated for waterproof and dust-tight protection.
Sign in to ask questions about the NKK Switches M2023SD3W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2023SD3W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023SD3W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
