
This 13.5mm DPDT toggle switch has a current rating of 3A and a voltage rating of 125V AC. It is rated for 25,000 electrical cycles and has a maximum operating temperature of 85°C. The switch is panel mount with threads and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and has a silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2023SD3W01-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2023SD3W01-BA technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023SD3W01-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
