The M2023SS1G03-BA is a DPDT toggle switch with a maximum current rating of 0.1A at 28VAC or 28VDC. It features a small bat lever actuator style and PC pins termination. The switch is designed for PC mount with threads and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The electrical life of the switch is 50,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches M2023SS1G03-BA technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |