
This DPDT toggle switch features a current rating of 6A and a voltage rating of 125V AC or 30V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is panel mount with threads and is compliant with RoHS regulations. It has a silver contact plating and a brass and chrome actuator material.
NKK Switches M2023SS1W01-BC technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023SS1W01-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.