
This 13.5mm DPDT toggle switch features a brass and chrome actuator with a silver contact and plating. It has a maximum current rating of 6A and a maximum operating temperature of 85°C. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and has a minimum operating temperature of -30°C.
NKK Switches M2023SS1W01-BE technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023SS1W01-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.