
This 13.5mm panel mount toggle switch features a brass and chrome actuator with a silver contact plating. It has a current rating of 6A and a voltage rating of 30V DC. The switch has a DPDT throw configuration and is rated for 25,000 cycles of electrical life. It is suitable for operation between -30°C and 85°C and is packaged in bulk. The switch is RoHS compliant and has a termination of solder.
NKK Switches M2023SS1W01-BF technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023SS1W01-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.