
The M2023SS1W01-BG is a non-illuminated on-off-on toggle switch with a silver contact plating, rated for 100mA and 125V AC. It features a brass and chrome actuator with a 13.5mm length and is suitable for operating temperatures between -30°C and 85°C. This RoHS compliant switch has a DPDT throw configuration and is available in bulk packaging.
NKK Switches M2023SS1W01-BG technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023SS1W01-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
