
The M2023SS2G13 is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass and chrome actuator with a length of 10.5mm. The switch has a DC rated voltage of 28V and an AC voltage rating of 28V. It is lead free and RoHS compliant, and is packaged in a tray. The switch has a DPDT throw configuration and a PC pin termination.
NKK Switches M2023SS2G13 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2023SS2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.