
DPDT Toggle Switch with ON-OFF-ON function, featuring PC pins for termination and a small bat lever actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. Constructed with copper and gold contact materials, and a brass, chrome-plated actuator. Offers an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Designed for through-hole mounting with a bracket, this non-illuminated switch is RoHS compliant.
NKK Switches M2023SS2G30 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Depth | 36.74mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023SS2G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
