
This concave rocker switch features a grey color and gold contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 50000 cycles of electrical life and 50000 cycles of mechanical life. It is available in a panel mount configuration and is compliant with RoHS regulations.
NKK Switches M2023TJG01-FH-1H technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Grey |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TJG01-FH-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
