
This 28V DPDT illuminated rocker switch features gold contact plating and a maximum operating temperature of 85°C. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS compliant and suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2023TJG01-GB-4A-CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TJG01-GB-4A-CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.