The M2023TJG03-GE-1H is a DPDT paddle rocker switch with a maximum current rating of 0.1A at 28VAC or 28VDC. It features a panel mount/through hole termination style and a paddle actuator style. The switch has a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V. It is rated for 50,000 electrical and mechanical life cycles. The switch operates within a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |