
DPDT illuminated rocker switch with ON-OFF-ON function and solder lug termination. Features a 6A max current rating at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Panel mountable with a snap-in design, operating within a temperature range of -30°C to 85°C. Actuator is polyamide in red, with LED illumination.
NKK Switches M2023TJW01-FC-3A-CF technical specifications.
| Actuator Material | Polyamide |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TJW01-FC-3A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.