
This illuminated DPDT rocker switch has a current rating of 3A and a voltage rating of 125V AC, with a DC rated voltage of 30V. It features a silver contact plating and is RoHS compliant. The switch is designed for panel mounting and has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles.
Sign in to ask questions about the NKK Switches M2023TJW01-FG-3A-CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2023TJW01-FG-3A-CF technical specifications.
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TJW01-FG-3A-CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.