
The M2023TJW01-FG-4A-FF is a panel mount rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 3A and a voltage rating of 30V DC. The switch features a silver contact plating and is lead free. It is available in a bulk packaging and is RoHS compliant.
NKK Switches M2023TJW01-FG-4A-FF technical specifications.
| Actuator Type | Rocker |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TJW01-FG-4A-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.