
This 30V 3A DPDT panel mount rocker switch features a concave actuator and is illuminated. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 25000 electrical cycles and 50000 mechanical cycles. It is RoHS compliant and available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Concave (Standard V) |
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |