The M2023TJW01-GC-1A is a DPDT rocker switch with a paddle actuator style and solder lug termination. It features a panel mount design and can operate between -30°C and 85°C. The switch has a maximum current rating of 6A at 125VAC and a maximum AC voltage rating of 250V. It also has a maximum DC voltage rating of 30V and a mechanical life of 50,000 cycles. The electrical life is rated at 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |