The M2023TJW01-SA-1F is a DPDT rocker switch with a maximum current rating of 6A at 125VAC and a maximum AC voltage rating of 250V. It features a mechanical life of 30,000 cycles and can operate within a temperature range of -30 to 85 degrees Celsius. The switch has a termination style of solder lug and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |