
DPDT Rocker Switch with ON OFF ON configuration and solder lug termination. Features a 6A at 125VAC rating, 250VAC maximum AC voltage, and 30VDC maximum DC voltage. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Designed for panel mounting with a rectangular cutout of 18.7mm x 15.9mm. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2023TJW01-SA-3A-FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2023TJW01-SA-3A-FF technical specifications.
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 21.5 |
| Product Depth (mm) | 21.5 |
| Product Height (mm) | 26.49 |
| Panel Cutout Dimensions (mm) | 18.7 X 15.9(Rectangular) |
| Body Length (mm) | 21.5 |
| Body Depth (mm) | 21.5 |
| Body Height (mm) | 18 |
| Actuator Length (mm) | 11.8 |
| Actuator Depth (mm) | 11.5 |
| Actuator Height (mm) | 3.99 |
| Terminal Length (mm) | 4.5 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.8 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2023TJW01-SA-3A-FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.