
This concave rocker switch features a 3A current rating and 125V AC voltage rating, with a DC rated voltage of 30V. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is illuminated and has a maximum operating temperature of 85°C, with a minimum operating temperature of -30°C. It is RoHS compliant and available in a panel mount/through hole package.
NKK Switches M2023TJW03-FA-1A technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TJW03-FA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.