The M2023TJW03-FB-1H is a DPDT rocker switch with a maximum current rating of 6A at 125VAC and a maximum AC voltage rating of 250V. It also has a maximum DC voltage rating of 30V and a high electrical life of 25000 cycles, as well as a mechanical life of 50000 cycles. The switch is available in a panel mount/through hole package type and has a termination style of PC pins.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |