
Switch Rocker ON OFF ON DPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
NKK Switches M2023TJW03-FC-3A-CF technical specifications.
| Actuator Type | Rocker |
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TJW03-FC-3A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
