The M2023TNG01-GE is a DPDT rocker switch with a small paddle actuator, rated for 0.1A at 28VAC/DC. It features a solder lug termination style and a panel mount design, suitable for operating within a temperature range of -30°C to 85°C. With an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles, this switch is designed for reliable performance in various applications.
Checking distributor stock and pricing after the page loads.
NKK Switches M2023TNG01-GE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |