The M2023TXG15 is a DPDT on-off-on switch with a voltage rating of 28V AC and 28V DC. It features a through hole mount and a bracket mount/through hole package type. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C and is lead free. The M2023TXG15 is a product of NKK Switches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2023TXG15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TXG15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.