
This 28V through hole switch features a DPDT throw configuration and a mechanical life of 50000 cycles. It operates within a temperature range of -30°C to 85°C and has a DC rated voltage of 28V. The switch is available in a bracket mount/through hole package and is rated for 50000 cycles of electrical life. It is suitable for use in applications where a high-reliability on-off-on switch is required.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |