
The M2023TXG30-DC is a DPDT right angle through hole rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a concave actuator type and a switch function of on-off-on. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is available in a bracket mount/through hole package type and is packaged in a tray. The M2023TXG30-DC is rated for a DC voltage of 28V and an AC voltage of 28V.
NKK Switches M2023TXG30-DC technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TXG30-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.