The M2023TXW23-DA is a through hole mounted concave rocker switch with a current rating of 6A and a DC rated voltage of 30V. It has an electrical life of 25000 cycles and a mechanical life of 50000 cycles. The switch operates within a temperature range of -30°C to 85°C. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
NKK Switches M2023TXW23-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TXW23-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.