The M2024CS1G03 is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass and chrome actuator with a length of 14.5mm and is designed for panel mounting. The switch has a voltage rating of 28V AC and a DC rated voltage of 28V. It is available in a package quantity of 1 and is packaged in bulk. The switch has a long electrical life of 50000 cycles and a throw configuration of SP3T.
Checking distributor stock and pricing after the page loads.
NKK Switches M2024CS1G03 technical specifications.
| Actuator Length | 14.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |