
SP3T miniature toggle switch with solder lug termination. Features a standard round, non-illuminated actuator with a 10.5mm length and brass, chrome construction. Rated for 0.4VA (AC/DC) at 28V (AC/DC), with a 100mA maximum current rating and gold-plated copper contacts. This panel mount switch offers a 6.50mm diameter circular cutout and a 50,000 cycle electrical life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2024SS1G01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2024SS1G01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
