
This 13.5mm panel mount toggle switch features a brass and chrome actuator and is rated for 28V DC and 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a life of 50,000 hours. It is available in bulk packaging and has a panel mount with threads.
NKK Switches M2024SS1G01-BA technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2024SS1G01-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
