This standard round toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass and chrome actuator with a length of 10.5mm. The switch has a voltage rating of 28V and is suitable for through hole mounting. It is RoHS compliant and has a life of 50,000 cycles.
NKK Switches M2024SS2G13 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2024SS2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.