This SP3T paddle rocker switch is rated for 28VAC/DC and 0.4W power. It features a 50000 cycle life and operates between -30°C and 85°C. The switch is panel mount with wire wrap termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches M2024TJG05-GH technical specifications.
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |