
Switch Rocker ON ON ON SP3T Solder Lug 6A 250VAC 30VDC 50000Cycles
Sign in to ask questions about the NKK Switches M2024TJW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2024TJW01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 3P3T, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2024TJW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.