
Illuminated rocker switch featuring a SP3T, On-On-On switch function and a vertical orientation. This panel-mount component utilizes solder lug terminals and a polyamide paddle actuator in black. It offers a 6A current rating at 250VAC and 30VDC, with a contact material of silver. Electrical life is rated at 25,000 cycles, with a mechanical life of 50,000 cycles.
NKK Switches M2024TJW01-GA-1A technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T, 3P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2024TJW01-GA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
