The M2024TJW01-GH-1E is a SP3T rocker switch with a paddle actuator style, rated for 6 amps at 125 volts AC. It features a solder lug termination style and a panel mount design. The switch has a maximum operating temperature range of -30 to 85 degrees Celsius and a mechanical life of 50,000 cycles. It is suitable for use in a variety of applications, including those requiring high current ratings and reliable operation.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |