The M2024TJW03-GA-1A is a 3A panel mount paddle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is not RoHS compliant and contains lead. It is available in a bulk packaging with a package quantity of one.
NKK Switches M2024TJW03-GA-1A technical specifications.
| Actuator Type | Paddle |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2024TJW03-GA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.