The M2024TJW03-GA-1G is a SP3T rocker switch with a paddle actuator style, rated for 6 amps at 125 volts AC and featuring 25,000 electrical life cycles. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. The switch is available with panel mount and through hole mounting options and is suitable for operating temperatures between -30 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |