The M2024TYA01-HG is a SP3T rocker switch with a large paddle actuator. It features a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250V. The switch also has a maximum DC voltage rating of 30V and a maximum power rating of 0.4 watts at 28VAC or 28VDC. The M2024TYA01-HG has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is suitable for panel mount applications and can operate within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |