
This rocker switch features a silver-plated contact and a maximum operating temperature of 85°C. It has a current rating of 3A and a voltage rating of 30V DC. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. It is available in a single package quantity and is not RoHS compliant.
NKK Switches M2024TYW01-JB technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2024TYW01-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.