
DPDT toggle switch featuring a horizontal mounting orientation with solder lug terminals. This non-illuminated switch offers a 6A max current rating at 250VAC and 30VDC, with a 25,000 cycle electrical life. The brass, chrome-plated toggle actuator has a length of 10.5mm, and the unit is panel mountable with a 4.7mm lead pitch. Constructed with bronze contacts and silver plating, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
NKK Switches M2025SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2025SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.