The M2025TJA07-GH-1C is a DPDT paddle rocker switch with a max current rating of 6A at 125VAC and a max power rating of 0.4W at 28VAC or 28VDC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is rated for operation between -30°C and 85°C and is available in a panel mount configuration with wire wrap termination. It is suitable for use in applications up to 250VAC and 30VDC.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |